Add To Favorites
Product Overview
Digi-Key Part Number 587-2408-1-ND
Quantity Available 3.701
Can ship immediately
Manufacturer

Manufacturer Part Number

NRS5020T6R8MMGJ

Description FIXED IND 6.8UH 1.65A 108 MOHM
Expanded Description 6.8µH Shielded Wirewound Inductor 1.65A 108 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS5020T6R8MMGJ Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1567 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 1.65A
Current - Saturation 1.6A
Shielding Shielded
DC Resistance (DCR) 108 mOhm Max
Q @ Freq -
Frequency - Self Resonant 30MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5020
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2408-1

09:24:52 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,47100 24,71
25 2,29320 57,33
50 1,94040 97,02
100 1,76400 176,40
250 1,65816 414,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2408-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 3.200 - Immediate
  • Unit Price: 1,32300
  • Digi-Reel® ? : 587-2408-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.701 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback