Add To Favorites
Product Overview
Digi-Key Part Number 587-2411-1-ND
Quantity Available 2.890
Can ship immediately

Factory Stock ?: 3.200
Manufacturer

Manufacturer Part Number

NRS5020T220MMGJ

Description FIXED IND 22UH 1A 312 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 1A 312 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRS5020T220MMGJ Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1567 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 22µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 900mA
Shielding Shielded
DC Resistance (DCR) 312 mOhm Max
Q @ Freq -
Frequency - Self Resonant 17MHz
Ratings -
Operating Temperature -25°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package 5020
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2411-1

08:07:55 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,47100 24,71
25 2,29320 57,33
50 1,94040 97,02
100 1,76400 176,40
250 1,65816 414,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2411-2-ND
  • Minimum Quantity: 800
  • Quantity Available: 2.400 - Immediate
    3.200 - Factory Stock ?
  • Unit Price: 1,32300
  • Digi-Reel® ? : 587-2411-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.890 - Immediate
    3.200 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback