Add To Favorites
Product Overview
Digi-Key Part Number 587-3445-1-ND
Quantity Available 1.216
Can ship immediately
Manufacturer

Manufacturer Part Number

NRH2412T4R7MNGH

Description FIXED IND 4.7UH 650MA 300 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 650mA 300 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NRH2412T4R7MNGH Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 650mA
Current - Saturation 1.15A
Shielding Shielded
DC Resistance (DCR) 300 mOhm
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3445-1

12:07:12 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,89000 1,89
10 1,65900 16,59
25 1,45320 36,33
50 1,24600 62,30
100 1,14240 114,24
250 1,03880 259,70
500 0,97650 488,25
1.000 0,74795 747,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3445-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 0,63070
  • Digi-Reel® ? : 587-3445-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.216 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback