Add To Favorites
Product Overview
Digi-Key Part Number 587-3544-1-ND
Quantity Available 216
Can ship immediately
Manufacturer

Manufacturer Part Number

NRH2412T2R2MNGHV

Description FIXED IND 2.2UH 1A 168 MOHM SMD
Expanded Description 2.2µH Shielded Wirewound Inductor 1A 168 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NRH2412T2R2MNGHV Spec Sheet
NR(H,S,V) Series, Automotive
Product Training Modules NR Series of RF Inductors
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NRH
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1A
Current - Saturation 1.7A
Shielding Shielded
DC Resistance (DCR) 168 mOhm Max
Q @ Freq -
Frequency - Self Resonant 72MHz
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.094" L x 0.094" W (2.40mm x 2.40mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3544-1

10:28:45 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,95000 3,95
10 3,44000 34,40
25 3,19240 79,81
50 2,70160 135,08
100 2,45550 245,55
250 2,30844 577,11
500 2,06284 1.031,42
1.000 1,66986 1.669,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3544-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,40323
  • Digi-Reel® ? : 587-3544-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 216 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback