Add To Favorites
Product Overview
Digi-Key Part Number 587-2632-1-ND
Quantity Available 310
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

NR6028T680M

Description FIXED IND 68UH 770MA 546 MOHM
Expanded Description 68µH Shielded Wirewound Inductor 770mA 546 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NR6028T680M Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1567 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 68µH
Tolerance ±20%
Current Rating 770mA
Current - Saturation 760mA
Shielding Shielded
DC Resistance (DCR) 546 mOhm Max
Q @ Freq -
Frequency - Self Resonant 5MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.110" (2.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2632-1

21:51:06 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,47800 24,78
25 2,16720 54,18
50 1,85780 92,89
100 1,70310 170,31
250 1,54840 387,10
500 1,45544 727,72
1.000 1,11482 1.114,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2632-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Factory Stock ?
  • Unit Price: 0,99540
  • Digi-Reel® ? : 587-2632-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 310 - Immediate
    10.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback