Add To Favorites
Product Overview
Digi-Key Part Number 587-2369-1-ND
Quantity Available 4.705
Can ship immediately

Factory Stock ?: 18.000
Manufacturer

Manufacturer Part Number

NR5040T2R2N

Description FIXED IND 2.2UH 3.5A 28.6 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 3.5A 28.6 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets NR Series (H,S,V) Type Datasheet
NR5040T2R2N Spec Sheet
Product Training Modules NR Series of RF Inductors
Featured Product NR Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1567 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series NR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±30%
Current Rating 3.5A
Current - Saturation 4.6A
Shielding Shielded
DC Resistance (DCR) 28.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 42MHz
Ratings -
Operating Temperature -25°C ~ 120°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm)
Height - Seated (Max) 0.161" (4.10mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2369-1

22:31:32 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,67900 26,79
25 2,49000 62,25
50 2,10660 105,33
100 1,91480 191,48
250 1,80000 450,00
500 1,60838 804,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2369-2-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: 1,23093
  • Digi-Reel® ? : 587-2369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.705 - Immediate
    18.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback