Add To Favorites
Product Overview
Digi-Key Part Number 587-4093-1-ND
Quantity Available 2.588
Can ship immediately
Manufacturer

Manufacturer Part Number

MDKK2020T100MM

Description FIXED IND 10UH 630MA 690 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 630mA 690 mOhm Max Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets MCOIL™MD Series Complete
MDKK2020T100MM Spec Sheet
Featured Product MCOIL™ Series
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series MCOIL™, MD
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal
Inductance 10µH
Tolerance ±20%
Current Rating 630mA
Current - Saturation 750mA
Shielding Shielded
DC Resistance (DCR) 690 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.079" L x 0.079" W (2.00mm x 2.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-4093-1

16:10:27 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,41000 4,41
10 3,84300 38,43
25 3,56720 89,18
50 3,01840 150,92
100 2,74400 274,40
250 2,57936 644,84
500 2,30496 1.152,48
1.000 1,86592 1.865,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4093-2-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 1,56800
  • Digi-Reel® ? : 587-4093-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.588 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback