Add To Favorites
Product Overview
Digi-Key Part Number 587-1356-1-ND
Quantity Available 93.816
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK316F226ZL-T

Description CAP CER 22UF 10V Y5V 1206
Expanded Description 22µF -20%, +80% 10V Ceramic Capacitor Y5V (F) 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets LMK316F226ZL-T Spec Sheet
MLCC Standard Catalog
Catalog Page 1915 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance -20%, +80%
Voltage - Rated 10V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1356-1

20:37:00 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,04000 2,04
10 1,41000 14,10
25 1,13080 28,27
50 0,94180 47,09
100 0,80020 80,02
250 0,63536 158,84
500 0,56484 282,42
1.000 0,49421 494,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1356-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 92.000 - Immediate
  • Unit Price: 0,42018
  • Digi-Reel® ? : 587-1356-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 93.816 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback