Add To Favorites
Product Overview
Digi-Key Part Number 587-2722-1-ND
Quantity Available 11.475
Can ship immediately
Manufacturer

Manufacturer Part Number

LMK316BJ106ML-T

Description CAP CER 10UF 10V X5R 1206
Expanded Description 10µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±20%
Voltage - Rated 10V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-2722-2-ND LMK316BJ106ML-T Taiyo Yuden Tape & Reel (TR) ? 10.000 - Immediate
0,40103 2.000
LMK316BJ106MD-T-ND LMK316BJ106MD-T Taiyo Yuden Tape & Reel (TR) ? 0
0,49980 4.000  Non-Stock ?
587-3248-1-ND UMK316BBJ106ML-T Taiyo Yuden Cut Tape (CT) ? 543.294 - Immediate
58.000 - Factory Stock ?
3,01000 1
587-3236-1-ND TMK316ABJ106KD-T Taiyo Yuden Cut Tape (CT) ? 2.498 - Immediate
2,24000 1
587-1337-1-ND TMK316BJ106KL-T Taiyo Yuden Cut Tape (CT) ? 861.902 - Immediate
6.000 - Factory Stock ?
1,75000 1
587-1339-1-ND EMK316BJ106KL-T Taiyo Yuden Cut Tape (CT) ? 46.817 - Immediate
1,68000 1
587-1341-1-ND LMK316BJ106KD-T Taiyo Yuden Cut Tape (CT) ? 3.954 - Immediate
2,45000 1
587-1342-1-ND LMK316BJ106KL-T Taiyo Yuden Cut Tape (CT) ? 207.524 - Immediate
2,03000 1
587-2253-1-ND EMK316BJ106ML-T Taiyo Yuden Cut Tape (CT) ? 1.860 - Immediate
1,89000 1
587-2259-1-ND TMK316BJ106ML-T Taiyo Yuden Cut Tape (CT) ? 131.962 - Immediate
1,75000 1
587-2484-1-ND GMK316BJ106KL-T Taiyo Yuden Cut Tape (CT) ? 705.151 - Immediate
2,52000 1
Additional Resources
Standard Package ? 1
Other Names 587-2722-1

07:42:17 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,26000 12,60
25 1,00520 25,13
50 0,83860 41,93
100 0,71260 71,26
250 0,56588 141,47
500 0,50316 251,58
1.000 0,44023 440,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Digi-Reel® ? : 587-2722-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.475 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback