Add To Favorites
Product Overview
Digi-Key Part Number 587-3769-1-ND
Quantity Available 18.350
Can ship immediately

Factory Stock ?: 10.000
Manufacturer

Manufacturer Part Number

LMK105B7104KVHF

Description CAP CER 0.1UF 10V X7R 0402
Expanded Description 0.1µF ±10% 10V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.1µF
Tolerance ±10%
Voltage - Rated 10V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3773-1-ND TMK105B7104KVHF Taiyo Yuden Cut Tape (CT) ? 286.428 - Immediate
0,70000 1
587-3769-6-ND LMK105B7104KVHF Taiyo Yuden Digi-Reel® ? 18.350 - Immediate
10.000 - Factory Stock ?
Digi-Reel® 1
587-3807-1-ND EMK105B7104KVHF Taiyo Yuden Cut Tape (CT) ? 95.040 - Immediate
0,70000 1
587-3807-2-ND EMK105B7104KVHF Taiyo Yuden Tape & Reel (TR) ? 90.000 - Immediate
0,05351 10.000
587-3807-6-ND EMK105B7104KVHF Taiyo Yuden Digi-Reel® ? 95.040 - Immediate
Digi-Reel® 1
587-3773-2-ND TMK105B7104KVHF Taiyo Yuden Tape & Reel (TR) ? 280.000 - Immediate
0,08173 10.000
587-3773-6-ND TMK105B7104KVHF Taiyo Yuden Digi-Reel® ? 286.428 - Immediate
Digi-Reel® 1
587-3769-2-ND LMK105B7104KVHF Taiyo Yuden Tape & Reel (TR) ? 10.000 - Immediate
10.000 - Factory Stock ?
0,05351 10.000
Additional Resources
Standard Package ? 1
Other Names 587-3769-1

00:09:22 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,31500 3,15
25 0,22680 5,67
50 0,17080 8,54
100 0,13930 13,93
250 0,11676 29,19
500 0,09968 49,84
1.000 0,07833 78,33
5.000 0,06553 327,67

Submit a request for quotation on quantities greater than those displayed.

Send Feedback