Add To Favorites
Product Overview
Digi-Key Part Number 587-2658-1-ND
Quantity Available 8.495
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

LK21251R0K-T

Description FIXED IND 1UH 80MA 300 MOHM SMD
Expanded Description 1µH Unshielded Multilayer Inductor 80mA 300 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets LK Series
LK21251R0K-T Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1563 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1µH
Tolerance ±10%
Current Rating 80mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 300 mOhm Max
Q @ Freq 45 @ 10MHz
Frequency - Self Resonant 75MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 10MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.041" (1.05mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2658-1

11:10:20 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,19700 11,97
25 1,06680 26,67
50 0,90580 45,29
100 0,79940 79,94
250 0,73304 183,26
500 0,66640 333,20
1.000 0,55979 559,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2658-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 0,42840
  • Digi-Reel® ? : 587-2658-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.495 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback