Add To Favorites
Product Overview
Digi-Key Part Number 587-1576-1-ND
Quantity Available 9.662
Can ship immediately
Manufacturer

Manufacturer Part Number

LK1608R68K-T

Description 680nH Shielded Multilayer Inductor 40mA 1.25 Ohm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets LK Series
LK1608R68K-T Spec Sheet
Product Training Modules EMC Applications
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1563 (EU2011-EN PDF)
Product Attributes Select All
Category

Inductors, Coils, Chokes

Family

Fixed Inductors

Manufacturer

Taiyo Yuden

Series LK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core -
Inductance 680nH
Tolerance ±10%
Current Rating 40mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 1.25 Ohm Max
Q @ Freq 15 @ 25MHz
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 25MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1576-1

16:47:11 12-2-2016

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,17000 1,17
10 1,04900 10,49
25 0,94120 23,53
50 0,81560 40,78
100 0,73210 73,21
250 0,67952 169,88
500 0,62722 313,61
1.000 0,54358 543,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1576-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,37633
  • Digi-Reel® ? : 587-1576-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.662 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback