Add To Favorites
Product Overview
Digi-Key Part Number 587-1711-1-ND
Quantity Available 2.334
Can ship immediately
Manufacturer

Manufacturer Part Number

LBMF1608T1R0M

Description FIXED IND 1UH 230MA 90 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 230mA 90 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LBMF1608T1R0M Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 230mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 90 mOhm
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1711-1

03:59:16 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,42400 14,24
25 1,24360 31,09
50 1,06600 53,30
100 0,97710 97,71
250 0,88832 222,08
500 0,83500 417,50
1.000 0,63958 639,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1711-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,57105
  • Digi-Reel® ? : 587-1711-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback