Add To Favorites
Product Overview
Digi-Key Part Number 587-1805-1-ND
Quantity Available 5.143
Can ship immediately
Manufacturer

Manufacturer Part Number

LBM2016T1R0J

Description FIXED IND 1UH 385MA 380 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 385mA 380 mOhm 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB/LE Series M Type
LBM2016T1R0J Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±5%
Current Rating 385mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 380 mOhm
Q @ Freq 30 @ 7.96MHz
Frequency - Self Resonant 220MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1805-1

02:06:02 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,48000 1,48
10 1,31100 13,11
25 1,16760 29,19
50 0,99260 49,63
100 0,87630 87,63
250 0,80340 200,85
500 0,73038 365,19
1.000 0,61349 613,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1805-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,54779
  • Digi-Reel® ? : 587-1805-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.143 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback