Add To Favorites
Product Overview
Digi-Key Part Number 587-2423-1-ND
Quantity Available 2.188
Can ship immediately

Factory Stock ?: 5.000
Manufacturer

Manufacturer Part Number

LBC3225T150KR

Description FIXED IND 15UH 420MA 195 MOHM
Expanded Description 15µH Unshielded Wirewound Inductor 420mA 195 mOhm 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LBC3225T150KR Spec Sheet
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 15µH
Tolerance ±10%
Current Rating 420mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 195 mOhm
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.106" (2.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2423-1

17:35:01 2-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 1,26700 12,67
25 1,12840 28,21
50 0,95900 47,95
100 0,84700 84,70
250 0,77616 194,04
500 0,70560 352,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2423-2-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 2.000 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: 0,52920
  • Digi-Reel® ? : 587-2423-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.188 - Immediate
    5.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback