Add To Favorites
Product Overview
Digi-Key Part Number 587-2508-1-ND
Quantity Available 1.903
Can ship immediately
Manufacturer

Manufacturer Part Number

LB2518T101K

Description FIXED IND 100UH 60MA 2.1 OHM SMD
Expanded Description 100µH Unshielded Wirewound Inductor 60mA 2.1 Ohm 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets LB Series
LB2518T101K Spec Sheet
Product Training Modules EMC Applications
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±10%
Current Rating 60mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 2.1 Ohm
Q @ Freq -
Frequency - Self Resonant 9MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2508-1

15:25:08 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,13000 1,13
10 1,01500 10,15
25 0,89960 22,49
50 0,76560 38,28
100 0,67540 67,54
250 0,61900 154,75
500 0,56260 281,30
1.000 0,47256 472,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2508-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,42195
  • Digi-Reel® ? : 587-2508-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.903 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback