Add To Favorites
Product Overview
Digi-Key Part Number 587-2162-1-ND
Quantity Available 11.734
Can ship immediately
Manufacturer

Manufacturer Part Number

LB1608T4R7M

Description FIXED IND 4.7UH 70MA 550 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 70mA 550 mOhm 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets LB Series
LB1608T4R7M Spec Sheet
Featured Product LB Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1565 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series LB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±20%
Current Rating 70mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 550 mOhm
Q @ Freq -
Frequency - Self Resonant 45MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.035" (0.90mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2162-1

04:13:10 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,72200 17,22
25 1,50920 37,73
50 1,29360 64,68
100 1,18580 118,58
250 1,07800 269,50
500 1,01332 506,66
1.000 0,77616 776,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2162-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,65450
  • Digi-Reel® ? : 587-2162-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.734 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback