Add To Favorites
Product Overview
Digi-Key Part Number 587-1396-1-ND
Quantity Available 19.256
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

JMK325F476ZN-T

Description CAP CER 47UF 6.3V Y5V 1210
Expanded Description 47µF -20%, +80% 6.3V Ceramic Capacitor Y5V (F) 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets JMK325F476ZN-T Spec Sheet
MLCC Standard Catalog
Catalog Page 1915 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 47µF
Tolerance -20%, +80%
Voltage - Rated 6.3V
Temperature Coefficient Y5V (F)
Operating Temperature -30°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 1210 (3225 Metric)
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) -
Thickness (Max) 0.083" (2.10mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-1396-1

22:20:58 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,01000 5,01
10 3,56000 35,60
25 3,04000 76,00
50 2,69320 134,66
100 2,34480 234,48
250 1,99768 499,42
500 1,73712 868,56
1.000 1,47655 1.476,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1396-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 18.000 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: 1,24080
  • Digi-Reel® ? : 587-1396-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.256 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback