Add To Favorites
Product Overview
Digi-Key Part Number 587-3393-1-ND
Quantity Available 6.240
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK316AB7106KLHT

Description CAP CER 10UF 6.3V X7R 1206
Expanded Description 10µF ±10% 6.3V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 10µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3326-1-ND EMK316AB7106KL-T Taiyo Yuden Cut Tape (CT) ? 4.933 - Immediate
2,10000 1
587-3325-1-ND EMK316AB7106KLHT Taiyo Yuden Cut Tape (CT) ? 4.664 - Immediate
2,10000 1
587-3485-1-ND TMK316AB7106KLHT Taiyo Yuden Cut Tape (CT) ? 220.629 - Immediate
3,08000 1
587-3424-1-ND LMK316AB7106KLHT Taiyo Yuden Cut Tape (CT) ? 0
2,45000 1
Additional Resources
Standard Package ? 1
Other Names 587-3393-1

09:07:11 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,42100 14,21
25 1,13680 28,42
50 0,94640 47,32
100 0,80500 80,50
250 0,63896 159,74
500 0,56798 283,99
1.000 0,49700 497,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3393-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,41160
  • Digi-Reel® ? : 587-3393-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.240 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback