Add To Favorites
Product Overview
Digi-Key Part Number 587-4322-1-ND
Quantity Available 12.250
Can ship immediately
Manufacturer

Manufacturer Part Number

JMK212ABJ226MD-T

Description CAP CER 22UF 6.3V X5R 0805
Expanded Description 22µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 22µF
Tolerance ±20%
Voltage - Rated 6.3V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) -
Thickness (Max) 0.037" (0.95mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4322-1

04:21:19 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,23400 12,34
25 0,99000 24,75
50 0,82480 41,24
100 0,70080 70,08
250 0,55640 139,10
500 0,49462 247,31
1.000 0,43273 432,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4322-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,34041
  • Digi-Reel® ? : 587-4322-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.250 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback