Add To Favorites
Product Overview
Digi-Key Part Number 587-3765-6-ND
Quantity Available 220.434
Can ship immediately

Factory Stock ?: 130.000
Manufacturer

Manufacturer Part Number

JMK105B7474KVHF

Description CAP CER 0.47UF 6.3V X7R 0402
Expanded Description 0.47µF ±10% 6.3V Ceramic Capacitor X7R 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Digi-Reel® ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 6.3V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) -
Thickness (Max) 0.022" (0.55mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3765-6

11:27:43 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,12000 1,12
10 0,81200 8,12
25 0,59360 14,84
50 0,46060 23,03
100 0,38150 38,15
250 0,31612 79,03
500 0,26768 133,84
1.000 0,22162 221,62
5.000 0,18873 943,67

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A kr. 47,00 reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback