Add To Favorites
Product Overview
Digi-Key Part Number 587-2349-1-ND
Quantity Available 9.369
Can ship immediately
Manufacturer

Manufacturer Part Number

HKQ0603S3N3C-T

Description FIXED IND 3.3NH 260MA 320 MOHM
Expanded Description 3.3nH Unshielded Multilayer Inductor 260mA 320 mOhm Max 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 3.3nH
Tolerance ±0.2nH
Current Rating 260mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 320 mOhm Max
Q @ Freq 13 @ 500MHz
Frequency - Self Resonant 8.1GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 500MHz
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201 (0603 Metric)
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.013" (0.33mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2349-1

21:47:57 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,46500 4,65
25 0,41160 10,29
50 0,34960 17,48
100 0,30810 30,81
250 0,28228 70,57
500 0,25662 128,31
1.000 0,21559 215,59
5.000 0,17450 872,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2349-2-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,14664
  • Digi-Reel® ? : 587-2349-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.369 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback