Add To Favorites
Product Overview
Digi-Key Part Number 587-1536-1-ND
Quantity Available 7.012
Can ship immediately
Manufacturer

Manufacturer Part Number

HK16081N8S-T

Description FIXED IND 1.8NH 300MA 100 MOHM
Expanded Description 1.8nH Unshielded Multilayer Inductor 300mA 100 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets HK Series
HK16081N8S-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1561 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 1.8nH
Tolerance ±0.3nH
Current Rating 300mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 100 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 6GHz
Ratings -
Operating Temperature -40°C ~ 85°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.037" (0.95mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1536-1

17:21:51 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,72100 7,21
25 0,64120 16,03
50 0,54320 27,16
100 0,48020 48,02
250 0,43988 109,97
500 0,39984 199,92
1.000 0,33593 335,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1536-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,25704
  • Digi-Reel® ? : 587-1536-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.012 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback