Add To Favorites
Product Overview
Digi-Key Part Number 587-1514-1-ND
Quantity Available 58.972
Can ship immediately
Manufacturer

Manufacturer Part Number

HK10056N2S-T

Description FIXED IND 6.2NH 430MA 250 MOHM
Expanded Description 6.2nH Unshielded Multilayer Inductor 430mA 250 mOhm Max 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Documents & Media
Datasheets HK Series
HK10056N2S-T Spec Sheet
Featured Product HK Series Inductors
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1561 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series HK
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Multilayer
Material - Core Ferrite
Inductance 6.2nH
Tolerance ±0.3nH
Current Rating 430mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 250 mOhm Max
Q @ Freq 8 @ 100MHz
Frequency - Self Resonant 3.9GHz
Ratings -
Operating Temperature -55°C ~ 125°C
Frequency - Test 100MHz
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402 (1005 Metric)
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.022" (0.55mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1514-1

21:08:47 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,19600 1,96
25 0,17640 4,41
50 0,15680 7,84
100 0,13300 13,30
250 0,11760 29,40
500 0,10780 53,90
1.000 0,09212 92,12
5.000 0,07056 352,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1514-2-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,05950
  • Digi-Reel® ? : 587-1514-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 58.972 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback