Add To Favorites
Product Overview
Digi-Key Part Number 587-3369-1-ND
Quantity Available 1.740
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK316B7105KLHT

Description CAP CER 1UF 35V X7R 1206
Expanded Description 1µF ±10% 35V Ceramic Capacitor X7R 1206 (3216 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 1µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 1206 (3216 Metric)
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) -
Thickness (Max) 0.071" (1.80mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3518-1-ND UMK316B7105KLHT Taiyo Yuden Cut Tape (CT) ? 0
2,31000 1
Additional Resources
Standard Package ? 1
Other Names 587-3369-1

08:07:01 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,75000 1,75
10 1,21100 12,11
25 0,96880 24,22
50 0,80780 40,39
100 0,68740 68,74
250 0,54572 136,43
500 0,48496 242,48
1.000 0,42441 424,41

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3369-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 0,35140
  • Digi-Reel® ? : 587-3369-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.740 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback