Add To Favorites
Product Overview
Digi-Key Part Number 587-3355-1-ND
Quantity Available 4.172
Can ship immediately
Manufacturer

Manufacturer Part Number

GMK107B7224KAHT

Description CAP CER 0.22UF 35V X7R 0603
Expanded Description 0.22µF ±10% 35V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.22µF
Tolerance ±10%
Voltage - Rated 35V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3355-1

22:46:18 2-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 0,93800 9,38
25 0,68880 17,22
50 0,56420 28,21
100 0,47670 47,67
250 0,38892 97,23
500 0,32620 163,10
1.000 0,28854 288,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3355-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,22400
  • Digi-Reel® ? : 587-3355-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback