Add To Favorites
Product Overview
Digi-Key Part Number 587-3861-1-ND
Quantity Available 2.683
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMJ4516HS720NTV

Description FERRITE BEAD 72 OHM 1806 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FBMJ4516HS720NTV Spec Sheet
FB Series, M Type
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 72 Ohm @ 100MHz
Current Rating (Max) 6A
DC Resistance (DCR) (Max) 7 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 1806 (4516 Metric)
Mounting Type Surface Mount
Height (Max) 0.051" (1.30mm)
Size / Dimension 0.177" L x 0.063" W (4.50mm x 1.60mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3861-1

13:36:39 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,41400 14,14
25 1,17320 29,33
50 1,01080 50,54
100 0,90930 90,93
250 0,76804 192,01
500 0,68726 343,63
1.000 0,58618 586,18

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3861-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,53288
  • Digi-Reel® ? : 587-3861-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.683 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback