Add To Favorites
Product Overview
Digi-Key Part Number 587-3844-1-ND
Quantity Available 4.337
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMJ1608HS220NTW

Description FERRITE BEAD 22 OHM 0603 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FBMJ1608HS220NTW Spec Sheet
FB Series, M Type
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 22 Ohm @ 100MHz
Current Rating (Max) 7.5A
DC Resistance (DCR) (Max) 4 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Height (Max) 0.039" (1.00mm)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-3844-1

02:51:24 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,19000 1,19
10 0,98700 9,87
25 0,76720 19,18
50 0,63700 31,85
100 0,54880 54,88
250 0,43904 109,76
500 0,39508 197,54
1.000 0,32921 329,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3844-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,28928
  • Digi-Reel® ? : 587-3844-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.337 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback