Add To Favorites
Product Overview
Digi-Key Part Number 587-3830-1-ND
Quantity Available 7.678
Can ship immediately
Manufacturer

Manufacturer Part Number

FBMH2012HM331-TV

Description FERRITE BEAD 330 OHM 0805 1LN
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets FBMH2012HM331-TV Spec Sheet
FB Series, M Type
Product Training Modules EMC Applications
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series FB
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Power Line
Number of Lines 1
Impedance @ Frequency 330 Ohm @ 100MHz
Current Rating (Max) 1.8A
DC Resistance (DCR) (Max) 80 mOhm
Ratings AEC-Q200
Operating Temperature -40°C ~ 125°C
Package / Case 0805 (2012 Metric)
Mounting Type Surface Mount
Height (Max) 0.041" (1.05mm)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3830-1

17:56:22 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 1,00800 10,08
25 0,83720 20,93
50 0,72240 36,12
100 0,64960 64,96
250 0,54852 137,13
500 0,49084 245,42
1.000 0,41867 418,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3830-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,38063
  • Digi-Reel® ? : 587-3830-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.678 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback