Add To Favorites
Product Overview
Digi-Key Part Number 587-2849-1-ND
Quantity Available 941
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-F5KA-782M00-D4VP-Z

Description FILTER SAW 782MHZ LTEXIII SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SAW Filters, Duplexers Catalog
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series F5
Packaging ? Cut Tape (CT) ?
Part Status Active
Frequency - Center 782MHz
Bandwidth 10MHz
Insertion Loss 1.5dB
Ratings -
Applications Cellular, WCDMA
Mounting Type Surface Mount
Package / Case 5-SMD, No Lead
Height (Max) 0.020" (0.50mm)
Size / Dimension 0.055" L x 0.039" W (1.40mm x 1.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-2849-1

23:56:03 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,64000 3,64
10 3,38100 33,81
25 3,22280 80,57
50 3,11920 155,96
100 3,01490 301,49
250 2,85852 714,63
500 2,39092 1.195,46
1.000 1,85549 1.855,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2849-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 1,60650
  • Digi-Reel® ? : 587-2849-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 941 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback