Add To Favorites
Product Overview
Digi-Key Part Number 587-2864-1-ND
Quantity Available 2.985
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-D6NF-1G9600-P1BT-Z

Description DUPLEXER SAW 1.96GHZ PCS/W-CDMA
Expanded Description RF Diplexor 9-SMD, No Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SAW Filters, Duplexers Catalog
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series D6
Packaging ? Cut Tape (CT) ?
Part Status Active
Mounting Type Surface Mount
Package / Case 9-SMD, No Lead
 
Additional Resources
Standard Package ? 1
Other Names 587-2864-1

19:08:49 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 19,60000 19,60
10 18,94200 189,42
25 13,89080 347,27
50 13,57580 678,79
100 13,25940 1.325,94
250 11,99660 2.999,15
500 11,68090 5.840,45
1.000 10,10240 10.102,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2864-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 8,61000
  • Digi-Reel® ? : 587-2864-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.985 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback