Add To Favorites
Product Overview
Digi-Key Part Number 587-2867-1-ND
Quantity Available 2.900
Can ship immediately
Manufacturer

Manufacturer Part Number

FAR-D5NF-942M50-P1GWQZ

Description DUPLEXER SAW 942.5MHZ W-CDMAVIII
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets SAW Filters, Duplexers Catalog
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series D5
Packaging ? Cut Tape (CT) ?
Part Status Active
Filter Type Band Pass
Frequency - Center 942.5MHz
Bandwidth 34.2MHz
Insertion Loss 2.3dB
Ratings -
Applications Cellular, WCDMA
Mounting Type Surface Mount
Package / Case 9-SMD (No Lead)
Height (Max) 0.026" (0.65mm)
Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names 587-2867-1

00:58:30 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 17,34000 17,34
10 16,75100 167,51
25 12,28400 307,10
50 12,00480 600,24
100 11,72560 1.172,56
250 10,60884 2.652,21
500 10,32966 5.164,83
1.000 8,93376 8.933,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2867-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 7,61400
  • Digi-Reel® ? : 587-2867-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.900 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback