Add To Favorites
Product Overview
Digi-Key Part Number 587-4332-1-ND
Quantity Available 2.624
Can ship immediately

Factory Stock ?: 24.000
Manufacturer

Manufacturer Part Number

EMK107BBJ475KAHT

Description CAP CER 4.7UF 16V X5R 0603
Expanded Description 4.7µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 4.7µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-4332-1

05:00:58 2-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,66000 2,66
10 1,84100 18,41
25 1,51200 37,80
50 1,29080 64,54
100 1,10600 110,60
250 0,92148 230,37
500 0,82936 414,68
1.000 0,70035 700,35

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-4332-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 24.000 - Factory Stock ?
  • Unit Price: 0,56014
  • Digi-Reel® ? : 587-4332-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.624 - Immediate
    24.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback