Add To Favorites
Product Overview
Digi-Key Part Number 587-3307-1-ND
Quantity Available 6.955
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK107B7474KAHT

Description CAP CER 0.47UF 16V X7R 0603
Expanded Description 0.47µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 0.47µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X7R
Operating Temperature -55°C ~ 125°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
587-3471-1-ND TMK107B7474KAHT Taiyo Yuden Cut Tape (CT) ? 8.020 - Immediate
1,41000 1
587-3356-1-ND GMK107B7474KAHT Taiyo Yuden Cut Tape (CT) ? 1.810 - Immediate
1,62000 1
Additional Resources
Standard Package ? 1
Other Names 587-3307-1

19:31:27 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 0,86700 8,67
25 0,63720 15,93
50 0,52180 26,09
100 0,44060 44,06
250 0,35984 89,96
500 0,30174 150,87
1.000 0,26691 266,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3307-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,22282
  • Digi-Reel® ? : 587-3307-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.955 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback