Add To Favorites
Product Overview
Digi-Key Part Number 587-3304-1-ND
Quantity Available 3.727
Can ship immediately
Manufacturer

Manufacturer Part Number

EMK107ABJ225KAHT

Description CAP CER 2.2UF 16V X5R 0603
Expanded Description 2.2µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Active
Capacitance 2.2µF
Tolerance ±10%
Voltage - Rated 16V
Temperature Coefficient X5R
Operating Temperature -55°C ~ 85°C
Features -
Ratings AEC-Q200
Applications Automotive
Mounting Type Surface Mount, MLCC
Package / Case 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) -
Thickness (Max) 0.035" (0.90mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-3304-1

15:10:11 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,40000 1,40
10 0,94500 9,45
25 0,69160 17,29
50 0,56560 28,28
100 0,47740 47,74
250 0,38920 97,30
500 0,32648 163,24
1.000 0,28882 288,82

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3304-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,21840
  • Digi-Reel® ? : 587-3304-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.727 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback