• Value add packaging not available; alternate packaging exists.
  • Obsolete item.
Product Overview
Digi-Key Part Number 587-2272-1-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

EMK042CG101JC-FW

Description CAP CER 100PF 16V NP0 01005
Expanded Description 100pF ±5% 16V Ceramic Capacitor C0G, NP0 01005 (0402 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
EMK042CG101JC-W-ND EMK042CG101JC-W Taiyo Yuden Tape & Reel (TR) ? 0
0,05910 40.000  Non-Stock ?
Documents & Media
Datasheets MLCC Standard
MLCC Capacitors Catalog
PCN Obsolescence/ EOL Multiple Devices 09/Nov/2016
Catalog Page 1912 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series M
Packaging ? Cut Tape (CT) ?
Part Status Obsolete
Capacitance 100pF
Tolerance ±5%
Voltage - Rated 16V
Temperature Coefficient C0G, NP0
Operating Temperature -55°C ~ 125°C
Features -
Ratings -
Applications General Purpose
Mounting Type Surface Mount, MLCC
Package / Case 01005 (0402 Metric)
Size / Dimension 0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max) -
Thickness (Max) 0.009" (0.22mm)
Lead Spacing -
Lead Style -
 
Additional Resources
Standard Package ? 1
Other Names 587-2272-1

12:12:36 3-26-2017

Send Feedback