Add To Favorites
Product Overview
Digi-Key Part Number 587-1629-1-ND
Quantity Available 4.934
Can ship immediately
Manufacturer

Manufacturer Part Number

CBL2012T1R0M

Description FIXED IND 1UH 950MA 195 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 950mA 195 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 950mA
Current - Saturation 620mA
Shielding Unshielded
DC Resistance (DCR) 195 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-1629-1

22:04:49 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,73400 17,34
25 1,52000 38,00
50 1,30280 65,14
100 1,19430 119,43
250 1,08572 271,43
500 1,02056 510,28
1.000 0,78170 781,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1629-2-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,65918
  • Digi-Reel® ? : 587-1629-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.934 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback