Add To Favorites
Product Overview
Digi-Key Part Number 587-1618-1-ND
Quantity Available 13.113
Can ship immediately

Factory Stock ?: 20.000
Manufacturer

Manufacturer Part Number

CBC2518T2R2M

Description FIXED IND 2.2UH 1.1A 169 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 1.1A 169 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC2518T2R2M Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1564 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 890mA
Shielding Unshielded
DC Resistance (DCR) 169 mOhm Max
Q @ Freq -
Frequency - Self Resonant 68MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1618-1

10:12:37 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,54000 1,54
10 1,41400 14,14
25 1,25440 31,36
50 1,06680 53,34
100 0,94080 94,08
250 0,86240 215,60
500 0,78400 392,00
1.000 0,65856 658,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1618-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: 0,58800
  • Digi-Reel® ? : 587-1618-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.113 - Immediate
    20.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback