Add To Favorites
Product Overview
Digi-Key Part Number 587-3057-1-ND
Quantity Available 3.095
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2518T221K

Description FIXED IND 220UH 110MA 10.92 OHM
Expanded Description 220µH Unshielded Wirewound Inductor 110mA 10.92 Ohm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CB Series Datasheet
CBC2518T221K Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 220µH
Tolerance ±10%
Current Rating 110mA
Current - Saturation 115mA
Shielding Unshielded
DC Resistance (DCR) 10.92 Ohm Max
Q @ Freq -
Frequency - Self Resonant 5.5MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 796kHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3057-1

04:59:12 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,42400 14,24
25 1,26320 31,58
50 1,07440 53,72
100 0,94750 94,75
250 0,86856 217,14
500 0,78960 394,80
1.000 0,66326 663,26

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3057-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,59220
  • Digi-Reel® ? : 587-3057-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.095 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback