Add To Favorites
Product Overview
Digi-Key Part Number 587-1608-1-ND
Quantity Available 7.214
Can ship immediately
Manufacturer

Manufacturer Part Number

CBC2016T1R0M

Description FIXED IND 1UH 1.1A 130 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 1.1A 130 mOhm Max 0806 (2016 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation 1.1A
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0806 (2016 Metric)
Supplier Device Package 0806 (2016 Metric)
Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max) 0.071" (1.80mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names 587-1608-1

13:35:42 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,69000 1,69
10 1,51600 15,16
25 1,32560 33,14
50 1,13640 56,82
100 1,04200 104,20
250 0,94752 236,88
500 0,89070 445,35
1.000 0,68223 682,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-1608-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,71064
  • Digi-Reel® ? : 587-1608-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback