Add To Favorites
Product Overview
Digi-Key Part Number 587-2187-1-ND
Quantity Available 4.946
Can ship immediately

Factory Stock ?: 8.000
Manufacturer

Manufacturer Part Number

CB2518T4R7MR

Description FIXED IND 4.7UH 1.2A 130 MOHM
Expanded Description 4.7µH Unshielded Wirewound Inductor 1.2A 130 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2518T4R7MR Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1564 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 4.7µH
Tolerance ±20%
Current Rating 1.2A
Current - Saturation 310mA
Shielding Unshielded
DC Resistance (DCR) 130 mOhm Max
Q @ Freq -
Frequency - Self Resonant 46MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2187-1

05:10:08 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,20600 12,06
25 1,07440 26,86
50 0,91220 45,61
100 0,80510 80,51
250 0,73828 184,57
500 0,67116 335,58
1.000 0,56379 563,79

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2187-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: 0,50337
  • Digi-Reel® ? : 587-2187-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.946 - Immediate
    8.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback