Add To Favorites
Product Overview
Digi-Key Part Number 587-2459-1-ND
Quantity Available 2.731
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2012T6R8M

Description FIXED IND 6.8UH 540MA 611 MOHM
Expanded Description 6.8µH Unshielded Wirewound Inductor 540mA 611 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2012T6R8M Spec Sheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1564 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±20%
Current Rating 540mA
Current - Saturation 250mA
Shielding Unshielded
DC Resistance (DCR) 611 mOhm Max
Q @ Freq -
Frequency - Self Resonant 38MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2459-1

21:35:42 3-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,41400 14,14
25 1,23480 30,87
50 1,05840 52,92
100 0,97020 97,02
250 0,88200 220,50
500 0,82908 414,54
1.000 0,63504 635,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2459-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,56700
  • Digi-Reel® ? : 587-2459-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.731 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback