Add To Favorites
Product Overview
Digi-Key Part Number 587-3677-1-ND
Quantity Available 2.907
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2012T2R2MV

Description FIXED IND 2.2UH 770MA 299 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 620mA 299 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Documents & Media
Datasheets CB Series Datasheet
CB2012T2R2MV Spec Sheet
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 620mA
Current - Saturation 410mA
Shielding Unshielded
DC Resistance (DCR) 299 mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3677-1

10:03:28 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,03000 2,03
10 1,78500 17,85
25 1,56520 39,13
50 1,34120 67,06
100 1,22920 122,92
250 1,11720 279,30
500 1,05014 525,07
1.000 0,80437 804,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3677-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,67830
  • Digi-Reel® ? : 587-3677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.907 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback