Add To Favorites
Product Overview
Digi-Key Part Number 587-2526-1-ND
Quantity Available 0

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

CB2012T2R2M

Description FIXED IND 2.2UH 770MA 299 MOHM
Expanded Description 2.2µH Unshielded Wirewound Inductor 770mA 299 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2.2µH
Tolerance ±20%
Current Rating 770mA
Current - Saturation 410mA
Shielding Unshielded
DC Resistance (DCR) 299 mOhm Max
Q @ Freq -
Frequency - Self Resonant 80MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2526-1

04:16:41 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,62000 1,62
10 1,42400 14,24
25 1,24360 31,09
50 1,06600 53,30
100 0,97710 97,71
250 0,88832 222,08
500 0,83500 417,50
1.000 0,63958 639,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2526-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,57105
  • Digi-Reel® ? : 587-2526-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback