Add To Favorites
Product Overview
Digi-Key Part Number 587-2454-1-ND
Quantity Available 10.575
Can ship immediately
Manufacturer

Manufacturer Part Number

CB2012T1R0M

Description FIXED IND 1UH 900MA 195 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 900mA 195 mOhm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series CB
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 900mA
Current - Saturation 500mA
Shielding Unshielded
DC Resistance (DCR) 195 mOhm Max
Q @ Freq -
Frequency - Self Resonant 100MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.057" (1.45mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2454-1

03:12:20 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,27000 1,27
10 1,13500 11,35
25 1,00960 25,24
50 0,85860 42,93
100 0,75790 75,79
250 0,69484 173,71
500 0,63168 315,84
1.000 0,53058 530,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2454-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,40608
  • Digi-Reel® ? : 587-2454-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.575 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback