Add To Favorites
Product Overview
Digi-Key Part Number 587-3033-1-ND
Quantity Available 13.034
Can ship immediately
Manufacturer

Manufacturer Part Number

BRL3225TR27M

Description FIXED IND 270NH 2.85A 28.6 MOHM
Expanded Description 270nH Unshielded Wirewound Inductor 2.85A 28.6 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 270nH
Tolerance ±20%
Current Rating 2.85A
Current - Saturation 4.5A
Shielding Unshielded
DC Resistance (DCR) 28.6 mOhm Max
Q @ Freq -
Frequency - Self Resonant 390MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 7.96MHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3033-1

22:33:59 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,97000 1,97
10 1,73400 17,34
25 1,52000 38,00
50 1,30280 65,14
100 1,19430 119,43
250 1,08572 271,43
500 1,02056 510,28
1.000 0,78170 781,70

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3033-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,69795
  • Digi-Reel® ? : 587-3033-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.034 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback