Add To Favorites
Product Overview
Digi-Key Part Number 587-3028-1-ND
Quantity Available 6.579
Can ship immediately
Manufacturer

Manufacturer Part Number

BRL3225T1R5M

Description FIXED IND 1.5UH 1.75A 54 MOHM
Expanded Description 1.5µH Unshielded Wirewound Inductor 1.75A 54 mOhm Max 1210 (3225 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 1.5µH
Tolerance ±20%
Current Rating 1.75A
Current - Saturation 2.2A
Shielding Unshielded
DC Resistance (DCR) 54 mOhm Max
Q @ Freq -
Frequency - Self Resonant 170MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.067" (1.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-3028-1

22:52:22 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,72200 17,22
25 1,50920 37,73
50 1,29360 64,68
100 1,18580 118,58
250 1,07800 269,50
500 1,01332 506,66
1.000 0,77616 776,16

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-3028-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,69300
  • Digi-Reel® ? : 587-3028-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.579 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback