Add To Favorites
Product Overview
Digi-Key Part Number 587-2067-1-ND
Quantity Available 921
Can ship immediately

Factory Stock ?: 6.000
Manufacturer

Manufacturer Part Number

BRL2012T220M

Description FIXED IND 22UH 270MA 1.69 OHM
Expanded Description 22µH Unshielded Wirewound Inductor 270mA 1.69 Ohm Max 0805 (2012 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 5 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 270mA
Current - Saturation 190mA
Shielding Unshielded
DC Resistance (DCR) 1.69 Ohm Max
Q @ Freq -
Frequency - Self Resonant 13MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 2.52MHz
Mounting Type Surface Mount
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805 (2012 Metric)
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2067-1

08:49:38 2-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,24000 2,24
10 1,97400 19,74
25 1,72760 43,19
50 1,48120 74,06
100 1,35800 135,80
250 1,23480 308,70
500 1,16074 580,37
1.000 0,88907 889,07

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2067-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 6.000 - Factory Stock ?
  • Unit Price: 0,74970
  • Digi-Reel® ? : 587-2067-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 921 - Immediate
    6.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback