Add To Favorites
Product Overview
Digi-Key Part Number 587-2897-1-ND
Quantity Available 3.510
Can ship immediately

Factory Stock ?: 12.000
Manufacturer

Manufacturer Part Number

BRL1608T1R0M

Description FIXED IND 1UH 650MA 299 MOHM SMD
Expanded Description 1µH Unshielded Wirewound Inductor 650mA 299 mOhm Max 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 1µH
Tolerance ±20%
Current Rating 650mA
Current - Saturation 510mA
Shielding Unshielded
DC Resistance (DCR) 299 mOhm Max
Q @ Freq -
Frequency - Self Resonant 700MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603 (1608 Metric)
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.028" (0.70mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2897-1

11:20:29 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 2,27700 22,77
25 1,99080 49,77
50 1,70620 85,31
100 1,56370 156,37
250 1,42128 355,32
500 1,33598 667,99
1.000 1,02331 1.023,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2897-2-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: 0,86292
  • Digi-Reel® ? : 587-2897-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.510 - Immediate
    12.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback