Add To Favorites
Product Overview
Digi-Key Part Number 587-2434-1-ND
Quantity Available 1.530
Can ship immediately

Factory Stock ?: 4.000
Manufacturer

Manufacturer Part Number

BRC2518T100K

Description FIXED IND 10UH 610MA 455 MOHM
Expanded Description 10µH Unshielded Wirewound Inductor 610mA 455 mOhm Max 1007 (2518 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Taiyo Yuden

Series BR
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±10%
Current Rating 610mA
Current - Saturation 890mA
Shielding Unshielded
DC Resistance (DCR) 455 mOhm Max
Q @ Freq -
Frequency - Self Resonant 20MHz
Ratings -
Operating Temperature -40°C ~ 105°C
Frequency - Test 1MHz
Mounting Type Surface Mount
Package / Case 1007 (2518 Metric)
Supplier Device Package 1007 (2518 Metric)
Size / Dimension 0.098" L x 0.071" W (2.50mm x 1.80mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names 587-2434-1

23:07:25 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,40000 2,40
10 2,15000 21,50
25 1,87800 46,95
50 1,61020 80,51
100 1,47630 147,63
250 1,34232 335,58
500 1,26180 630,90
1.000 0,96648 966,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 587-2434-2-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 4.000 - Factory Stock ?
  • Unit Price: 0,86292
  • Digi-Reel® ? : 587-2434-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.530 - Immediate
    4.000 - Factory Stock ?
  • Unit Price: Digi-Reel®
Send Feedback